Parker G 1/4 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

RS Stock No.: 182-5995Brand: ParkerManufacturers Part No.: M1/4G40S-10
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

40mm

Case Material

Stainless Steel

Product details

NACE Approved Stainless Steel Accessories

Gauges

Stainless steel centre back gauges
Suitable for 1/2” regulators and filter-regulators

Connectors

Barrel nipples for inter-connecting 1/4" products

Mounting Rings

For panel mounting use mounting ring

You may be interested in
Stock information temporarily unavailable.

AED 843.04

AED 843.04 Each (ex VAT)

AED 885.19

AED 885.19 Each (inc. VAT)

Parker G 1/4 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

Calibration type

AED 843.04

AED 843.04 Each (ex VAT)

AED 885.19

AED 885.19 Each (inc. VAT)

Parker G 1/4 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

40mm

Case Material

Stainless Steel

Product details

NACE Approved Stainless Steel Accessories

Gauges

Stainless steel centre back gauges
Suitable for 1/2” regulators and filter-regulators

Connectors

Barrel nipples for inter-connecting 1/4" products

Mounting Rings

For panel mounting use mounting ring

You may be interested in