Technical Document
Specifications
Brand
ParkerConnection
6 mm
Body Material
Stainless Steel
Connection Orientation
Straight
Maximum Liquid Pressure
345bar
Valve Orientation
Inline
Flow Factor Kv
0.32m³/h
Flow Factor (Kv)
0.32m³/h
Maximum Working Pressure
345 bar
Product details
V Series Needle Valve
Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
AED 714.20
AED 714.20 Each (ex VAT)
AED 749.91
AED 749.91 Each (inc. VAT)
1
AED 714.20
AED 714.20 Each (ex VAT)
AED 749.91
AED 749.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnection
6 mm
Body Material
Stainless Steel
Connection Orientation
Straight
Maximum Liquid Pressure
345bar
Valve Orientation
Inline
Flow Factor Kv
0.32m³/h
Flow Factor (Kv)
0.32m³/h
Maximum Working Pressure
345 bar
Product details
V Series Needle Valve
Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.