Technical Document
Specifications
Brand
ParkerManufacturer Series
P1A
Action
Double
Stroke
25mm
Bore
10mm
Port Connection
M5
Cushioning Type
Buffer
Dimensions
109 x 13 x 13mm
Height
13mm
Width
13mm
Length
109mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
AED 317.62
AED 317.62 Each (ex VAT)
AED 333.50
AED 333.50 Each (inc. VAT)
1
AED 317.62
AED 317.62 Each (ex VAT)
AED 333.50
AED 333.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerManufacturer Series
P1A
Action
Double
Stroke
25mm
Bore
10mm
Port Connection
M5
Cushioning Type
Buffer
Dimensions
109 x 13 x 13mm
Height
13mm
Width
13mm
Length
109mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber