Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 50mm Stroke, P1A Series, Double Acting

RS Stock No.: 389-5075Brand: ParkerManufacturers Part No.: P1A-S016DS-0050
brand-logo

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

50mm

Bore

16mm

Port Connection

M5

Cushioning Type

Buffer

Dimensions

154 x 17.8 x 17.8mm

Length

154mm

Height

17.8mm

Width

17.8mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Stock information temporarily unavailable.

AED 357.26

AED 357.26 Each (ex VAT)

AED 375.12

AED 375.12 Each (inc. VAT)

Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 50mm Stroke, P1A Series, Double Acting

AED 357.26

AED 357.26 Each (ex VAT)

AED 375.12

AED 375.12 Each (inc. VAT)

Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 50mm Stroke, P1A Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 357.26
5 - 9AED 342.93
10+AED 328.65

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

50mm

Bore

16mm

Port Connection

M5

Cushioning Type

Buffer

Dimensions

154 x 17.8 x 17.8mm

Length

154mm

Height

17.8mm

Width

17.8mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber