Technical Document
Specifications
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
38L/min
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Product details
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.
AED 468.51
AED 468.51 Each (ex VAT)
AED 491.94
AED 491.94 Each (inc. VAT)
1
AED 468.51
AED 468.51 Each (ex VAT)
AED 491.94
AED 491.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 468.51 |
5+ | AED 449.77 |
Technical Document
Specifications
Brand
ParkerFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
Viking Xtreme
Number of Ports
5/2
Body Material
Anodised Aluminium
Maximum Flow Rate
38L/min
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
10bar
Thread Standard
G
Product details
Viking Extreme Valves
Parker high performance Viking Extreme directional control valves, suitable for use within a wide variety of temperature ranges (various models available), offering a compact design, good corrosion resistance, and short change-over times. Viking Extreme valves are available as high and low temperature versions, with port sizes from G 1/8 to G 3/8 and offer a large flow capacity.