Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 3/2 Dump Valve - Solenoid/Spring G 1/4 P31 Series 24V dc

RS Stock No.: 757-9522Brand: ParkerManufacturers Part No.: P31TA12SGNC2CN
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

P31

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

36SCFM

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

10bar

Thread Standard

G

Product details

Soft Start/Dump Valves

Combined soft start dump valve and remote operated dump valve

Modular design with 1/4" or 1/2" integral ports (BSPP or NPT)
Provides for the safe introduction of pressure
The 3-way, 2-position function automatically dumps downstream pressure on the loss of pilot signal
Adjustable slow start
Solenoid or air pilot options
High flow & exhaust capability
Silencer included

Stock information temporarily unavailable.

AED 1,204.64

AED 1,204.64 Each (ex VAT)

AED 1,264.87

AED 1,264.87 Each (inc. VAT)

Parker 3/2 Dump Valve - Solenoid/Spring G 1/4 P31 Series 24V dc

AED 1,204.64

AED 1,204.64 Each (ex VAT)

AED 1,264.87

AED 1,264.87 Each (inc. VAT)

Parker 3/2 Dump Valve - Solenoid/Spring G 1/4 P31 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,204.64
5+AED 1,156.43

Technical Document

Specifications

Brand

Parker

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

P31

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

36SCFM

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

10bar

Thread Standard

G

Product details

Soft Start/Dump Valves

Combined soft start dump valve and remote operated dump valve

Modular design with 1/4" or 1/2" integral ports (BSPP or NPT)
Provides for the safe introduction of pressure
The 3-way, 2-position function automatically dumps downstream pressure on the loss of pilot signal
Adjustable slow start
Solenoid or air pilot options
High flow & exhaust capability
Silencer included