Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 470-020Brand: ParkerManufacturers Part No.: P3KCB14SEMNGLMB
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Parker

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P3K

Filtration Size

5µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Maximum Ambient Operating Temperature

+80°C

Ambient Operating Temperature Range

-20 → +80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

Parker G 1/2 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P3K

Filtration Size

5µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

8 bar

Maximum Ambient Operating Temperature

+80°C

Ambient Operating Temperature Range

-20 → +80°C

You may be interested in