Technical Document
Specifications
Brand
ParkerLogic Function
YES
Manufacturer Series
PLJ
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Product details
YES Module
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
AED 429.03
AED 429.03 Each (ex VAT)
AED 450.48
AED 450.48 Each (inc. VAT)
1
AED 429.03
AED 429.03 Each (ex VAT)
AED 450.48
AED 450.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 429.03 |
| 5 - 9 | AED 411.86 |
| 10+ | AED 394.70 |
Technical Document
Specifications
Brand
ParkerLogic Function
YES
Manufacturer Series
PLJ
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Product details
YES Module
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
