Parker PLK series 8 bar Pneumatic Logic Controller with OR function

RS Stock No.: 410-533Brand: ParkerManufacturers Part No.: PLK-C10
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Parker

Logic Function

OR

Manufacturer Series

PLK

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Product details

OR Module

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Stock information temporarily unavailable.

AED 204.17

AED 204.17 Each (ex VAT)

AED 214.38

AED 214.38 Each (inc. VAT)

Parker PLK series 8 bar Pneumatic Logic Controller with OR function

AED 204.17

AED 204.17 Each (ex VAT)

AED 214.38

AED 214.38 Each (inc. VAT)

Parker PLK series 8 bar Pneumatic Logic Controller with OR function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 204.17
5 - 9AED 196.04
10+AED 187.90

Technical Document

Specifications

Brand

Parker

Logic Function

OR

Manufacturer Series

PLK

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Product details

OR Module

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.