Technical Document
Specifications
Brand
ParkerLogic Function
NOT
Manufacturer Series
PLN
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Product details
NOT Module
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
AED 394.64
AED 394.64 Each (ex VAT)
AED 414.37
AED 414.37 Each (inc. VAT)
1
AED 394.64
AED 394.64 Each (ex VAT)
AED 414.37
AED 414.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 394.64 |
5 - 9 | AED 378.89 |
10+ | AED 363.04 |
Technical Document
Specifications
Brand
ParkerLogic Function
NOT
Manufacturer Series
PLN
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Product details
NOT Module
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.