Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker PRT series 0.1s to 30s Pneumatic Timer, 8 bar max

RS Stock No.: 410-517Brand: ParkerManufacturers Part No.: PRT-A10
brand-logo
View all in Pneumatic Timers

Technical Document

Specifications

Brand

Parker

Maximum Time

30s

Minimum Time

0.1s

Maximum Operating Temperature

+60°C

Manufacturer Series

PRT

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Product details

Timer Module

A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Very Reliable
Long Life Expectancy

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Stock information temporarily unavailable.

AED 1,303.00

AED 1,303.00 Each (ex VAT)

AED 1,368.15

AED 1,368.15 Each (inc. VAT)

Parker PRT series 0.1s to 30s Pneumatic Timer, 8 bar max

AED 1,303.00

AED 1,303.00 Each (ex VAT)

AED 1,368.15

AED 1,368.15 Each (inc. VAT)

Parker PRT series 0.1s to 30s Pneumatic Timer, 8 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,303.00
5+AED 1,250.97

Technical Document

Specifications

Brand

Parker

Maximum Time

30s

Minimum Time

0.1s

Maximum Operating Temperature

+60°C

Manufacturer Series

PRT

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Product details

Timer Module

A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Very Reliable
Long Life Expectancy

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.