Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Parker 4/2 Pneumatic Control Valve - Solenoid/Solenoid PS1 Series

RS Stock No.: 389-5918Brand: ParkerManufacturers Part No.: PS1-E196
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Function

4/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

PS1

Mounting Style

DIN Rail Manifold

Number of Ports

4/2

Maximum Flow Rate

200L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker 4/2 Pneumatic Control Valve - Solenoid/Solenoid PS1 Series

P.O.A.

Parker 4/2 Pneumatic Control Valve - Solenoid/Solenoid PS1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Function

4/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

PS1

Mounting Style

DIN Rail Manifold

Number of Ports

4/2

Maximum Flow Rate

200L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

You may be interested in