Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications
AED 263.08
AED 263.08 Each (ex VAT)
AED 276.23
AED 276.23 Each (inc. VAT)
1
AED 263.08
AED 263.08 Each (ex VAT)
AED 276.23
AED 276.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 263.08 |
5 - 9 | AED 252.52 |
10+ | AED 242.02 |
Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications