Technical Document
Specifications
Brand
ParkerFor Tube Outside Diameter
18mm
Number of Tubes Held
Double
Maximum Tube Outer Diameter
18mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Product details
Tube Clamp Double
Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
AED 267.54
AED 53.508 Each (In a Pack of 5) (ex VAT)
AED 280.92
AED 56.183 Each (In a Pack of 5) (inc. VAT)
5
AED 267.54
AED 53.508 Each (In a Pack of 5) (ex VAT)
AED 280.92
AED 56.183 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 53.508 | AED 267.54 |
25 - 45 | AED 52.272 | AED 261.36 |
50+ | AED 51.036 | AED 255.18 |
Technical Document
Specifications
Brand
ParkerFor Tube Outside Diameter
18mm
Number of Tubes Held
Double
Maximum Tube Outer Diameter
18mm
Clamp Spacing
1.2m
Body Material
PP
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Product details
Tube Clamp Double
Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws