Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Digital Pressure Gauge Bottom Entry, With RS Calibration

RS Stock No.: 656-9123Brand: ParkerManufacturers Part No.: SCJN-KIT-400
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Parker

Mounting Type

Bottom Entry

Display Type

Digital

Calibrated

RSCAL

Country of Origin

Germany

Product details

Hydraulic Service Junior Kit

The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.

Features and Benefits

G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529

Applications

The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker Digital Pressure Gauge Bottom Entry, With RS Calibration

Calibration type

P.O.A.

Parker Digital Pressure Gauge Bottom Entry, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Mounting Type

Bottom Entry

Display Type

Digital

Calibrated

RSCAL

Country of Origin

Germany

Product details

Hydraulic Service Junior Kit

The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.

Features and Benefits

G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529

Applications

The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

You may be interested in