Parker Hydraulic Test Point M16 x 2 and M16, SMA3-2000CF

RS Stock No.: 281-2891Brand: ParkerManufacturers Part No.: SMA3-2000CF
brand-logo
View all in Hydraulic Test Points

Technical Document

Specifications

Brand

Parker

Connection A Thread

M16 x 2

Connection A - Thread Size

16 mm

Connection A - Thread Standard

Metric

Connection B - Thread Size

M16

Port Thread

Metric 16

Connection B Thread

M16

Country of Origin

Germany

AED 621.60

AED 621.60 1 Box of 2 (ex VAT)

AED 652.68

AED 652.68 1 Box of 2 (inc. VAT)

Parker Hydraulic Test Point M16 x 2 and M16, SMA3-2000CF

AED 621.60

AED 621.60 1 Box of 2 (ex VAT)

AED 652.68

AED 652.68 1 Box of 2 (inc. VAT)

Parker Hydraulic Test Point M16 x 2 and M16, SMA3-2000CF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Connection A Thread

M16 x 2

Connection A - Thread Size

16 mm

Connection A - Thread Standard

Metric

Connection B - Thread Size

M16

Port Thread

Metric 16

Connection B Thread

M16

Country of Origin

Germany