Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parmar 70 W Electromagnetic Ceramic Metal Halide, HPS, Metal Halide Lighting Ballast, 230/240 V

RS Stock No.: 667-7246Brand: ParmarManufacturers Part No.: HSA07223221
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Parmar

Wattage

70 W

Ballast Type

Electromagnetic

Supported Lamp Type

Ceramic Metal Halide, HPS, Metal Halide

Voltage Rating

230/240 V

Dimmable

No

Length

107 mm

Width

69 mm

Height

59mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

SON/Metal Halide

Ballasts designed for use with high pressure sodium (SON) and metal halide lamps.

Stock information temporarily unavailable.

AED 193.25

AED 193.25 Each (ex VAT)

AED 202.91

AED 202.91 Each (inc. VAT)

Parmar 70 W Electromagnetic Ceramic Metal Halide, HPS, Metal Halide Lighting Ballast, 230/240 V

AED 193.25

AED 193.25 Each (ex VAT)

AED 202.91

AED 202.91 Each (inc. VAT)

Parmar 70 W Electromagnetic Ceramic Metal Halide, HPS, Metal Halide Lighting Ballast, 230/240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parmar

Wattage

70 W

Ballast Type

Electromagnetic

Supported Lamp Type

Ceramic Metal Halide, HPS, Metal Halide

Voltage Rating

230/240 V

Dimmable

No

Length

107 mm

Width

69 mm

Height

59mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Product details

SON/Metal Halide

Ballasts designed for use with high pressure sodium (SON) and metal halide lamps.