Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Partex Marking Systems MD Cable Marker Kit, 2.5 → 5mm Cable, MD-10S

RS Stock No.: 288-4874Brand: Partex Marking SystemsManufacturers Part No.: MD-10SDistrelec Article No.: 11082992
View all in Cable Markers

Technical Document

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Series

MD

Cable Diameter Range

2.5 → 5mm

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 259.82

AED 259.82 Each (ex VAT)

AED 272.81

AED 272.81 Each (inc. VAT)

Partex Marking Systems MD Cable Marker Kit, 2.5 → 5mm Cable, MD-10S

AED 259.82

AED 259.82 Each (ex VAT)

AED 272.81

AED 272.81 Each (inc. VAT)

Partex Marking Systems MD Cable Marker Kit, 2.5 → 5mm Cable, MD-10S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Series

MD

Cable Diameter Range

2.5 → 5mm

Country of Origin

Sweden