Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PASS & SEYMOUR USA Mains Plug & Socket, 15A White, Yellow, Cable Mount Nylon Crimp, 125 V

RS Stock No.: 833-5477Brand: PASS & SEYMOURManufacturers Part No.: CR5266-X
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Voltage Rating

125 V

Mains Plug Type

NEMA 5 - 15P

Pole Format

2P

Colour

White, Yellow

Gender

Male

Body Material

Nylon

Termination Method

Crimp

Contact Material

Brass

Country of Origin

Mexico

Product details

Extra-Hard Use Specification Grade Plugs and Sockets

The Pass & Seymour Extra-Hard use specification grade series of plugs and connectors are designed to save installation time by arriving completely ready to wire. The nylon housing provides impact and chemical resistance.

Heavy-duty brass alloy blades and contacts, resist heat rise, provide excellent conductivity
Internal dust shield keeps terminals free of contaminants

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PASS & SEYMOUR USA Mains Plug & Socket, 15A White, Yellow, Cable Mount Nylon Crimp, 125 V

P.O.A.

PASS & SEYMOUR USA Mains Plug & Socket, 15A White, Yellow, Cable Mount Nylon Crimp, 125 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Voltage Rating

125 V

Mains Plug Type

NEMA 5 - 15P

Pole Format

2P

Colour

White, Yellow

Gender

Male

Body Material

Nylon

Termination Method

Crimp

Contact Material

Brass

Country of Origin

Mexico

Product details

Extra-Hard Use Specification Grade Plugs and Sockets

The Pass & Seymour Extra-Hard use specification grade series of plugs and connectors are designed to save installation time by arriving completely ready to wire. The nylon housing provides impact and chemical resistance.

Heavy-duty brass alloy blades and contacts, resist heat rise, provide excellent conductivity
Internal dust shield keeps terminals free of contaminants

You may be interested in