Technical Document
Specifications
Brand
PASS & SEYMOURPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L16 - 30P
Voltage Rating
480 V
Colour
Black, White
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
Mexico
Product details
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
AED 289.22
AED 289.22 Each (ex VAT)
AED 303.68
AED 303.68 Each (inc. VAT)
1
AED 289.22
AED 289.22 Each (ex VAT)
AED 303.68
AED 303.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 289.22 |
20+ | AED 192.94 |
Technical Document
Specifications
Brand
PASS & SEYMOURPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L16 - 30P
Voltage Rating
480 V
Colour
Black, White
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
Mexico
Product details
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708