Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite LA6 Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

RS Stock No.: 124-9204Brand: PatliteManufacturers Part No.: LA6-3DTNWB-RYGDistrelec Article No.: 30315271
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LA6

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

RGB LED

Light Effect

Multiple Light Effects

LED Colour

RGB Multicolor

Sounder Component

Buzzer

Multifunction

Yes

Current Type

DC

Mounting Style

Direct Mount

Height

264mm

Base Diameter

60mm

Connection Type

Screwless terminal block

IP Rating

IP54

Supply Voltage

24 V dc

Housing Colour

White

Maximum Decibel

85dB

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount

Stock information temporarily unavailable.

AED 1,217.74

AED 1,217.74 Each (ex VAT)

AED 1,278.63

AED 1,278.63 Each (inc. VAT)

Patlite LA6 Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

AED 1,217.74

AED 1,217.74 Each (ex VAT)

AED 1,278.63

AED 1,278.63 Each (inc. VAT)

Patlite LA6 Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LA6

Number of Light Elements

3

Lens Colour

Clear

Bulb Type

RGB LED

Light Effect

Multiple Light Effects

LED Colour

RGB Multicolor

Sounder Component

Buzzer

Multifunction

Yes

Current Type

DC

Mounting Style

Direct Mount

Height

264mm

Base Diameter

60mm

Connection Type

Screwless terminal block

IP Rating

IP54

Supply Voltage

24 V dc

Housing Colour

White

Maximum Decibel

85dB

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount