Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite 2M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68

RS Stock No.: 253-2652Brand: PatliteManufacturers Part No.: LPT-2M1-BDistrelec Article No.: 30317557
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Blue

Mounting Style

Indoor/Outdoor

Bulb Type

LED

Current Type

DC

Housing Colour

Black

Series

2M1

Height

13.5mm

IP Rating

IP68

Base Length

114.4mm

Model Number

2M1

Minimum Temperature

-30°C

Base Width

43.4mm

Maximum Temperature

75°C

Distrelec Product Id

30317557

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,560.40

AED 1,560.40 Each (ex VAT)

AED 1,638.42

AED 1,638.42 Each (inc. VAT)

Patlite 2M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68

AED 1,560.40

AED 1,560.40 Each (ex VAT)

AED 1,638.42

AED 1,638.42 Each (inc. VAT)

Patlite 2M1 Series Blue Multiple Effect Warning Light, 12 → 24 V, Indoor/Outdoor, LED Bulb, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Blue

Mounting Style

Indoor/Outdoor

Bulb Type

LED

Current Type

DC

Housing Colour

Black

Series

2M1

Height

13.5mm

IP Rating

IP68

Base Length

114.4mm

Model Number

2M1

Minimum Temperature

-30°C

Base Width

43.4mm

Maximum Temperature

75°C

Distrelec Product Id

30317557

Country of Origin

Taiwan, Province Of China