Patlite LR5 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

Technical Document
Specifications
Brand
PatliteSeries
LR5
Multifunction
Yes
Bulb Type
LED
Height
99mm
IP Rating
IP65, NEMA TYPE 4X, 13
Base Diameter
50mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Supply Voltage
24 V dc
Housing Colour
Off-White
Distrelec Product Id
30317585
Country of Origin
Indonesia
AED 172.94
AED 172.94 Each (ex VAT)
AED 181.59
AED 181.59 Each (inc. VAT)
1
AED 172.94
AED 172.94 Each (ex VAT)
AED 181.59
AED 181.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PatliteSeries
LR5
Multifunction
Yes
Bulb Type
LED
Height
99mm
IP Rating
IP65, NEMA TYPE 4X, 13
Base Diameter
50mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Supply Voltage
24 V dc
Housing Colour
Off-White
Distrelec Product Id
30317585
Country of Origin
Indonesia