Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite LU5 Series Amber Steady Effect Beacon Tower, 24 (LED Module) V dc, LED Bulb, DC

RS Stock No.: 124-9184Brand: PatliteManufacturers Part No.: LU5-E-Y+ROHS1
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Patlite

Series

LU5

Component Type

Beacon

Multifunction

Yes

Current Type

DC

Light Effect

Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 (LED Module) V dc

Base Diameter

50mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Amber

Product details

Patlite LU5 Series

The LU5 series has been designed to be extremely versatile and suitable for many possible applications thanks to its IP65 rating. It features an easy assembly and wiring design reducing instillation time and maintenance helping to reduce costs.

Features:
Patlite’s exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate

Stock information temporarily unavailable.

P.O.A.

Patlite LU5 Series Amber Steady Effect Beacon Tower, 24 (LED Module) V dc, LED Bulb, DC

P.O.A.

Patlite LU5 Series Amber Steady Effect Beacon Tower, 24 (LED Module) V dc, LED Bulb, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LU5

Component Type

Beacon

Multifunction

Yes

Current Type

DC

Light Effect

Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 (LED Module) V dc

Base Diameter

50mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Amber

Product details

Patlite LU5 Series

The LU5 series has been designed to be extremely versatile and suitable for many possible applications thanks to its IP65 rating. It features an easy assembly and wiring design reducing instillation time and maintenance helping to reduce costs.

Features:
Patlite’s exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance.
Two built-in alarms (FB Type) with selectable sound patterns
Maximum volume of up to 85dB (at 1m)
Direct or pole mount installation
Colour-coordinated terminal block corresponding to the lens colours for quick wiring
Interchangeable LED Modules requires no re-wiring, even after installation
Lens is made of superior impact and heat resistant polycarbonate