Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite MPS Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 864-1198Brand: PatliteManufacturers Part No.: MPS-302-RYG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

MPS

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

160mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA, 34.5 (Amber) mA

Maximum Temperature

+60°C

Country of Origin

Indonesia

Product details

Patlite MPS Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.

Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

Stock information temporarily unavailable.

P.O.A.

Patlite MPS Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

P.O.A.

Patlite MPS Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

MPS

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

160mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA, 34.5 (Amber) mA

Maximum Temperature

+60°C

Country of Origin

Indonesia

Product details

Patlite MPS Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.

Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White