Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite ST-PA Series Coloured Signal Tower, 5 Lights, 24 V dc, Direct Mount

RS Stock No.: 200-8534Brand: PatliteManufacturers Part No.: ST-PA-LR6502WJBWRYGBC
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

ST-PA

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

430mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Screwless terminal block

Maximum Temperature

+50°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 7,618.33

AED 7,618.33 Each (ex VAT)

AED 7,999.25

AED 7,999.25 Each (inc. VAT)

Patlite ST-PA Series Coloured Signal Tower, 5 Lights, 24 V dc, Direct Mount

AED 7,618.33

AED 7,618.33 Each (ex VAT)

AED 7,999.25

AED 7,999.25 Each (inc. VAT)

Patlite ST-PA Series Coloured Signal Tower, 5 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Patlite

Series

ST-PA

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Height

430mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Screwless terminal block

Maximum Temperature

+50°C

Country of Origin

Japan

You may be interested in