Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Bump Stop
Thread Size
M8
Diameter
50mm
Overall Height
70mm
Material
Rubber
Repeated Shock Reaction
340daN
Maximum Operating Temperature
+70°C
Type
Conical Stop
Maximum Operating Temperature
+70°C
Repeated Shock Energy
30J
Exceptional Shock Energy
90J
Country of Origin
France
Product details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
AED 44.50
AED 44.50 Each (ex VAT)
AED 46.72
AED 46.72 Each (inc. VAT)
1
AED 44.50
AED 44.50 Each (ex VAT)
AED 46.72
AED 46.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 44.50 |
5 - 9 | AED 43.36 |
10 - 24 | AED 43.21 |
25+ | AED 42.95 |
Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Bump Stop
Thread Size
M8
Diameter
50mm
Overall Height
70mm
Material
Rubber
Repeated Shock Reaction
340daN
Maximum Operating Temperature
+70°C
Type
Conical Stop
Maximum Operating Temperature
+70°C
Repeated Shock Energy
30J
Exceptional Shock Energy
90J
Country of Origin
France
Product details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem