Technical Document
Specifications
Brand
Paulstra HutchinsonType
Male Only
Compression Load
900daN
Compression Deflection
12mm
Shearing Load
60daN
Shearing Deflection
10mm
Thread Size
M16
Material
Natural Rubber
Series
Radiaflex
Stock information temporarily unavailable.
AED 388.52
AED 388.52 Each (ex VAT)
AED 407.95
AED 407.95 Each (inc. VAT)
Paulstra Hutchinson Anti Vibration Mount
1
AED 388.52
AED 388.52 Each (ex VAT)
AED 407.95
AED 407.95 Each (inc. VAT)
Paulstra Hutchinson Anti Vibration Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Paulstra HutchinsonType
Male Only
Compression Load
900daN
Compression Deflection
12mm
Shearing Load
60daN
Shearing Deflection
10mm
Thread Size
M16
Material
Natural Rubber
Series
Radiaflex