Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PB SWISS TOOLS Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V

RS Stock No.: 285-8608Brand: PB SWISS TOOLSManufacturers Part No.: 18031899Distrelec Article No.: 18031899
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

Model Number

PB5190/0-60

VDE/1000V Approved

Yes

Blade Length

60 mm

Distrelec Product Id

18031899

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

PB SWISS TOOLS Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

PB SWISS TOOLS Phillips Screwdriver, PH0 Tip, 60 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

Model Number

PB5190/0-60

VDE/1000V Approved

Yes

Blade Length

60 mm

Distrelec Product Id

18031899

Country of Origin

Switzerland