Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PB SWISS TOOLS Phillips Screwdriver Bit, PH2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall

RS Stock No.: 288-7608Brand: PB SWISS TOOLSManufacturers Part No.: E6 L-190/2 PHDistrelec Article No.: 18018544
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Phillips

Type

Driver Bit

Size

PH2

Material

Steel

Overall Length

95 mm

Drive Size

1/4in

Drive Type

Hexagon

Distrelec Product Id

18018544

Country of Origin

Switzerland

You may be interested in
RS PRO Phillips Driver Bit, PH2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 28.30

AED 28.30 Each (ex VAT)

AED 29.72

AED 29.72 Each (inc. VAT)

PB SWISS TOOLS Phillips Screwdriver Bit, PH2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall

AED 28.30

AED 28.30 Each (ex VAT)

AED 29.72

AED 29.72 Each (inc. VAT)

PB SWISS TOOLS Phillips Screwdriver Bit, PH2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Phillips Driver Bit, PH2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Head Type

Phillips

Type

Driver Bit

Size

PH2

Material

Steel

Overall Length

95 mm

Drive Size

1/4in

Drive Type

Hexagon

Distrelec Product Id

18018544

Country of Origin

Switzerland

You may be interested in
RS PRO Phillips Driver Bit, PH2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)