PB SWISS TOOLS 8 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Shape
L
Distrelec Product Id
30087718
Country of Origin
Switzerland
AED 146.10
AED 146.10 Each (ex VAT)
AED 153.40
AED 153.40 Each (inc. VAT)
1
AED 146.10
AED 146.10 Each (ex VAT)
AED 153.40
AED 153.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Shape
L
Distrelec Product Id
30087718
Country of Origin
Switzerland