PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
RS Stock No.: 288-8729Brand: PB SWISS TOOLSManufacturers Part No.: PB 2222.LH-10 RBDistrelec Article No.: 30261693
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
Shape
L
Distrelec Product Id
30261693
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 457.96
AED 457.96 Each (ex VAT)
AED 480.86
AED 480.86 Each (inc. VAT)
PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
1
AED 457.96
AED 457.96 Each (ex VAT)
AED 480.86
AED 480.86 Each (inc. VAT)
PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
3 mm, 4 mm, 5 mm, 6 mm, 10 mm, 81.5 mm
Shape
L
Distrelec Product Id
30261693
Country of Origin
Switzerland