PB SWISS TOOLS Screwdriver Bit, 10 Tip, 1/4 in Drive, Hexagon Drive, 75 mm Overall

RS Stock No.: 288-8742Brand: PB SWISS TOOLSManufacturers Part No.: PB 450.MDistrelec Article No.: 30261701
View all in Screwdriver Bits

Technical Document

Specifications

Type

Bit Holder Adaptor

Size

10

Material

Stainless Steel

Overall Length

75 mm

Drive Size

1/4 in

Drive Type

Hexagon

Distrelec Product Id

30261701

Country of Origin

Switzerland

You may be interested in
RS PRO Hex Bit Holder
AED 47.41Each (ex VAT)
Stock information temporarily unavailable.

AED 84.89

AED 84.89 Each (ex VAT)

AED 89.13

AED 89.13 Each (inc. VAT)

PB SWISS TOOLS Screwdriver Bit, 10 Tip, 1/4 in Drive, Hexagon Drive, 75 mm Overall

AED 84.89

AED 84.89 Each (ex VAT)

AED 89.13

AED 89.13 Each (inc. VAT)

PB SWISS TOOLS Screwdriver Bit, 10 Tip, 1/4 in Drive, Hexagon Drive, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hex Bit Holder
AED 47.41Each (ex VAT)

Technical Document

Specifications

Type

Bit Holder Adaptor

Size

10

Material

Stainless Steel

Overall Length

75 mm

Drive Size

1/4 in

Drive Type

Hexagon

Distrelec Product Id

30261701

Country of Origin

Switzerland

You may be interested in
RS PRO Hex Bit Holder
AED 47.41Each (ex VAT)