Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PB SWISS TOOLS Pozidriv Screwdriver Bit, PZ2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall

RS Stock No.: 288-8807Brand: PB SWISS TOOLSManufacturers Part No.: PB E6 L-180 2Distrelec Article No.: 18031348
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2

Material

Steel

Overall Length

95 mm

Drive Size

1/4in

Drive Type

Hexagon

Country of Origin

Switzerland

You may be interested in
RS PRO Pozidriv Driver Bit, PZ2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 42.10

AED 42.10 Each (ex VAT)

AED 44.20

AED 44.20 Each (inc. VAT)

PB SWISS TOOLS Pozidriv Screwdriver Bit, PZ2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall

AED 42.10

AED 42.10 Each (ex VAT)

AED 44.20

AED 44.20 Each (inc. VAT)

PB SWISS TOOLS Pozidriv Screwdriver Bit, PZ2 Tip, 1/4in Drive, Hexagon Drive, 95 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pozidriv Driver Bit, PZ2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2

Material

Steel

Overall Length

95 mm

Drive Size

1/4in

Drive Type

Hexagon

Country of Origin

Switzerland

You may be interested in
RS PRO Pozidriv Driver Bit, PZ2 Tip, 1/4 in Drive, 90mm Overall
AED 9.082Each (In a Pack of 50) (ex VAT)