PB SWISS TOOLS Slotted Insulated Screwdriver, SL4 Tip, 100 mm Blade, VDE/1000V
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
SL4
Model Number
PB5100/3
VDE/1000V Approved
Yes
Blade Length
100 mm
Distrelec Product Id
18031916
Country of Origin
Switzerland
AED 55.93
AED 55.93 Each (ex VAT)
AED 58.73
AED 58.73 Each (inc. VAT)
1
AED 55.93
AED 55.93 Each (ex VAT)
AED 58.73
AED 58.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
SL4
Model Number
PB5100/3
VDE/1000V Approved
Yes
Blade Length
100 mm
Distrelec Product Id
18031916
Country of Origin
Switzerland