PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade
RS Stock No.: 288-8821Brand: PB SWISS TOOLSManufacturers Part No.: PB8100/1Distrelec Article No.: 18036045
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Slotted
Tip Type
Slotted
Tip Size
3.5 mm
Model Number
PB8100/1
Blade Length
90 mm
Distrelec Product Id
18036045
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade
1
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Slotted
Tip Type
Slotted
Tip Size
3.5 mm
Model Number
PB8100/1
Blade Length
90 mm
Distrelec Product Id
18036045
Country of Origin
Switzerland