Technical Document
Specifications
Brand
PCLThreaded Connection
R 1/4 Male
Coupling Gender
Female
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
SC
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
R
Maximum Operating Pressure
14bar
Country of Origin
United Kingdom
Product details
Male Body - PCL Safeflow
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
1
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.77 |
5 - 9 | AED 109.57 |
10 - 24 | AED 108.94 |
25+ | AED 108.20 |
Technical Document
Specifications
Brand
PCLThreaded Connection
R 1/4 Male
Coupling Gender
Female
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
SC
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
R
Maximum Operating Pressure
14bar
Country of Origin
United Kingdom
Product details
Male Body - PCL Safeflow
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.