PeakTech P 1070 LCD Multimeter, 10A dc Max, 300V ac Max

RS Stock No.: 288-5058Brand: PeakTechManufacturers Part No.: P1070Distrelec Article No.: 30032165
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Digital

Display Type

LCD

Model Number p

P 1070

Model Number (p)

P 1070

Absolute Maximum Resistance Measurement

Absolute Maximum AC Voltage Measurement

300V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

30032165

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

PeakTech P 1070 LCD Multimeter, 10A dc Max, 300V ac Max

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

PeakTech P 1070 LCD Multimeter, 10A dc Max, 300V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Multimeter Type

Digital

Display Type

LCD

Model Number p

P 1070

Model Number (p)

P 1070

Absolute Maximum Resistance Measurement

Absolute Maximum AC Voltage Measurement

300V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

30032165

Country of Origin

China

You may be interested in