Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech P1 Series Digital Laboratory Power Supply, 16V, 60A, 1-Output, 960W

RS Stock No.: 288-5072Brand: PeakTechManufacturers Part No.: P1530Distrelec Article No.: 11056172
View all in Bench Power Supplies

Technical Document

Specifications

Series

P1

Model Number

P1530

Number of Outputs

1

Rack Units

90 mm

Output Voltage

16V

Supply Voltage

240V

Output Current

60A

Power Rating

960W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

11056172

Country of Origin

China

Stock information temporarily unavailable.

AED 2,469.44

AED 2,469.44 Each (ex VAT)

AED 2,592.91

AED 2,592.91 Each (inc. VAT)

PeakTech P1 Series Digital Laboratory Power Supply, 16V, 60A, 1-Output, 960W

AED 2,469.44

AED 2,469.44 Each (ex VAT)

AED 2,592.91

AED 2,592.91 Each (inc. VAT)

PeakTech P1 Series Digital Laboratory Power Supply, 16V, 60A, 1-Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

P1

Model Number

P1530

Number of Outputs

1

Rack Units

90 mm

Output Voltage

16V

Supply Voltage

240V

Output Current

60A

Power Rating

960W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

11056172

Country of Origin

China