PeakTech 1535 Series Digital Bench Power Supply, 1 → 32V dc, 0 → 20A, 1-Output, 640W

RS Stock No.: 283-6366Brand: PeakTechManufacturers Part No.: P1535Distrelec Article No.: 16997747
View all in Bench Power Supplies

Technical Document

Specifications

Series

1535

Model Number

P 1535

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 32V dc

Output Current

0 → 20A

Power Rating

640W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

AED 2,017.21

AED 2,017.21 Each (ex VAT)

AED 2,118.07

AED 2,118.07 Each (inc. VAT)

PeakTech 1535 Series Digital Bench Power Supply, 1 → 32V dc, 0 → 20A, 1-Output, 640W

AED 2,017.21

AED 2,017.21 Each (ex VAT)

AED 2,118.07

AED 2,118.07 Each (inc. VAT)

PeakTech 1535 Series Digital Bench Power Supply, 1 → 32V dc, 0 → 20A, 1-Output, 640W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

1535

Model Number

P 1535

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 32V dc

Output Current

0 → 20A

Power Rating

640W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China