Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech P2175 Handheld LCR Meter 0.11F, 11, 20H

RS Stock No.: 288-8624Brand: PeakTechManufacturers Part No.: P2175Distrelec Article No.: 11095144
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

0.11F

Maximum Resistance Measurement

11

Maximum Inductance Measurement

20H

Maximum Test Frequency

1kHz

Battery Type

1x 9 V

Bench/Handheld

Handheld

Model Number p

P2175

Distrelec Product Id

11095144

Model Number (p)

P2175

Country of Origin

China

Stock information temporarily unavailable.

AED 504.95

AED 504.95 Each (ex VAT)

AED 530.20

AED 530.20 Each (inc. VAT)

PeakTech P2175 Handheld LCR Meter 0.11F, 11, 20H

AED 504.95

AED 504.95 Each (ex VAT)

AED 530.20

AED 530.20 Each (inc. VAT)

PeakTech P2175 Handheld LCR Meter 0.11F, 11, 20H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Capacitance Measurement

0.11F

Maximum Resistance Measurement

11

Maximum Inductance Measurement

20H

Maximum Test Frequency

1kHz

Battery Type

1x 9 V

Bench/Handheld

Handheld

Model Number p

P2175

Distrelec Product Id

11095144

Model Number (p)

P2175

Country of Origin

China