PeakTech P2280 Series Electronic DC Load, 0-300 W, 10 → 360 V, 10 → 30 A
Technical Document
Specifications
Brand
PeakTechSeries
P2280
Load Type
Programmable
Constant Voltage Mode Range
10 → 360 V
Constant Current Mode Range
10 → 30 A
Constant Wattage Mode Range
0-300 W
Distrelec Product Id
30077079
Country of Origin
China
AED 4,653.02
AED 4,653.02 Each (ex VAT)
AED 4,885.67
AED 4,885.67 Each (inc. VAT)
1
AED 4,653.02
AED 4,653.02 Each (ex VAT)
AED 4,885.67
AED 4,885.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PeakTechSeries
P2280
Load Type
Programmable
Constant Voltage Mode Range
10 → 360 V
Constant Current Mode Range
10 → 30 A
Constant Wattage Mode Range
0-300 W
Distrelec Product Id
30077079
Country of Origin
China