Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech P 5170 Anemometer, 30m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 285-8579Brand: PeakTechManufacturers Part No.: P5170Distrelec Article No.: 30162452
View all in Anemometers

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Model Number p

P 5170

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Country of Origin

China

Stock information temporarily unavailable.

AED 216.77

AED 216.77 Each (ex VAT)

AED 227.61

AED 227.61 Each (inc. VAT)

PeakTech P 5170 Anemometer, 30m/s Max, Measures Air Velocity, Temperature

AED 216.77

AED 216.77 Each (ex VAT)

AED 227.61

AED 227.61 Each (inc. VAT)

PeakTech P 5170 Anemometer, 30m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Model Number p

P 5170

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Country of Origin

China