PeakTech 6145 Series Digital Bench Power Supply, 2 x 0 - 30V dc, 0 → 5A, 2-Output, 2 x 150W

RS Stock No.: 283-6376Brand: PeakTechManufacturers Part No.: P6145Distrelec Article No.: 11049097
View all in Bench Power Supplies

Technical Document

Specifications

Series

6145

Model Number

P 6145

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

2 x 0 - 30V dc

Output Current

0 → 5A

Power Rating

2 x 150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

You may be interested in

AED 1,882.86

AED 1,882.86 Each (ex VAT)

AED 1,977.00

AED 1,977.00 Each (inc. VAT)

PeakTech 6145 Series Digital Bench Power Supply, 2 x 0 - 30V dc, 0 → 5A, 2-Output, 2 x 150W

AED 1,882.86

AED 1,882.86 Each (ex VAT)

AED 1,977.00

AED 1,977.00 Each (inc. VAT)

PeakTech 6145 Series Digital Bench Power Supply, 2 x 0 - 30V dc, 0 → 5A, 2-Output, 2 x 150W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

6145

Model Number

P 6145

Number of Outputs

2

Supply Voltage

230V ac

Output Voltage

2 x 0 - 30V dc

Output Current

0 → 5A

Power Rating

2 x 150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

You may be interested in