Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180W

RS Stock No.: 283-6378Brand: PeakTechManufacturers Part No.: P6181Distrelec Article No.: 30133434
View all in Bench Power Supplies

Technical Document

Specifications

Series

6181

Model Number

P 6181

Number of Outputs

3

Supply Voltage

110 → 230V ac

Output Voltage

2x 0 → 30V dc

Output Current

2 x 0 → 6A

Power Rating

180W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 4,432.81

AED 4,432.81 Each (ex VAT)

AED 4,654.45

AED 4,654.45 Each (inc. VAT)

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180W

AED 4,432.81

AED 4,432.81 Each (ex VAT)

AED 4,654.45

AED 4,654.45 Each (inc. VAT)

PeakTech 6181 Series Digital Laboratory Power Supply, 2x 0 → 30V dc, 2 x 0 → 6A, 3-Output, 180W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

6181

Model Number

P 6181

Number of Outputs

3

Supply Voltage

110 → 230V ac

Output Voltage

2x 0 → 30V dc

Output Current

2 x 0 → 6A

Power Rating

180W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

You may be interested in