PeakTech 6227 Series Digital Bench Power Supply, 0 → 60V, 0 → 6A, 1-Output, 150W
Technical Document
Specifications
Brand
PeakTechSeries
6227
Model Number
P 6227
Number of Outputs
1
Supply Voltage
115 → 240V ac
Output Voltage
0 → 60V
Output Current
0 → 6A
Power Rating
150W
Type
DC Power Supply
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Distrelec Product Id
30167674
Country of Origin
China
AED 609.26
AED 609.26 Each (ex VAT)
AED 639.72
AED 639.72 Each (inc. VAT)
1
AED 609.26
AED 609.26 Each (ex VAT)
AED 639.72
AED 639.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PeakTechSeries
6227
Model Number
P 6227
Number of Outputs
1
Supply Voltage
115 → 240V ac
Output Voltage
0 → 60V
Output Current
0 → 6A
Power Rating
150W
Type
DC Power Supply
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Distrelec Product Id
30167674
Country of Origin
China