Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech Crocodile Clip Crocodile Clip Connection, 10A, Black, Red

RS Stock No.: 288-8677Brand: PeakTechManufacturers Part No.: P7015Distrelec Article No.: 11095186
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

10A

Jaw Opening

25mm

Insulated

Yes

Colour

Black, Red

Connector Type

Crocodile Clip

Country of Origin

China

You may be interested in
RS PRO Crocodile Clip, 10A, Black, Red
AED 52.401 Pair (ex VAT)
Stock information temporarily unavailable.

AED 62.11

AED 62.11 Each (ex VAT)

AED 65.22

AED 65.22 Each (inc. VAT)

PeakTech Crocodile Clip Crocodile Clip Connection, 10A, Black, Red

AED 62.11

AED 62.11 Each (ex VAT)

AED 65.22

AED 65.22 Each (inc. VAT)

PeakTech Crocodile Clip Crocodile Clip Connection, 10A, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Crocodile Clip, 10A, Black, Red
AED 52.401 Pair (ex VAT)

Technical Document

Specifications

Current Rating

10A

Jaw Opening

25mm

Insulated

Yes

Colour

Black, Red

Connector Type

Crocodile Clip

Country of Origin

China

You may be interested in
RS PRO Crocodile Clip, 10A, Black, Red
AED 52.401 Pair (ex VAT)