Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
High Neck Cold Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Lever Handle Taps
Ceramic disc cartridges which are easy to operate and enable opening or closing with a 90° action
Splined spindle to allow variable lever positioning to suit individual needs
Metal backnut to ensure positive attachment to basins or sinks
Clear colour marking of hot and cold for easy recognition
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.
AED 458.22
AED 458.22 Each (ex VAT)
AED 481.13
AED 481.13 Each (inc. VAT)
1
AED 458.22
AED 458.22 Each (ex VAT)
AED 481.13
AED 481.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 458.22 |
5 - 9 | AED 444.15 |
10+ | AED 435.86 |
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
High Neck Cold Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Lever Handle Taps
Ceramic disc cartridges which are easy to operate and enable opening or closing with a 90° action
Splined spindle to allow variable lever positioning to suit individual needs
Metal backnut to ensure positive attachment to basins or sinks
Clear colour marking of hot and cold for easy recognition
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.