Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Extended Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
High Neck Hot Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Extended Lever Sink Taps
Easily operated extended lever with clear identification of hot and cold, opens and closes the tap within quarter of a turn
Splined spindle allows a variety of handle fixing positions
Headwork comprises sturdy brass cartridge with low friction ceramic disc seals with two 'O' rings as spindle seals
WRC Approved
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.
AED 438.30
AED 438.30 Each (ex VAT)
AED 460.22
AED 460.22 Each (inc. VAT)
1
AED 438.30
AED 438.30 Each (ex VAT)
AED 460.22
AED 460.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 438.30 |
5 - 9 | AED 424.85 |
10+ | AED 414.25 |
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Extended Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
High Neck Hot Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Extended Lever Sink Taps
Easily operated extended lever with clear identification of hot and cold, opens and closes the tap within quarter of a turn
Splined spindle allows a variety of handle fixing positions
Headwork comprises sturdy brass cartridge with low friction ceramic disc seals with two 'O' rings as spindle seals
WRC Approved
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.