Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Copper Pipe Fitting, Threaded Straight Coupler for 15 mm x 0.5in pipe

RS Stock No.: 181-6328Brand: Pegler YorkshireManufacturers Part No.: 38114
brand-logo
View all in Copper Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Threaded

Fitting Type

Coupler

Fitting Direction

Straight

Gender

Male

Thread Size

1/2in

Thread Standard

BSP

Compatible Pipe Size

15 mm x 0.5in

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 409.42

AED 40.942 Each (In a Pack of 10) (ex VAT)

AED 429.89

AED 42.989 Each (In a Pack of 10) (inc. VAT)

Copper Pipe Fitting, Threaded Straight Coupler for 15 mm x 0.5in pipe

AED 409.42

AED 40.942 Each (In a Pack of 10) (ex VAT)

AED 429.89

AED 42.989 Each (In a Pack of 10) (inc. VAT)

Copper Pipe Fitting, Threaded Straight Coupler for 15 mm x 0.5in pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pipe Fitting Connection Type

Threaded

Fitting Type

Coupler

Fitting Direction

Straight

Gender

Male

Thread Size

1/2in

Thread Standard

BSP

Compatible Pipe Size

15 mm x 0.5in

Country of Origin

Hungary